MARTOR Steel Square Safety Knife Blade, 26 x 18.5 x 0.4 mm 18.5 mm, 10 per Package
- RS Stock No.:
- 266-2144
- Mfr. Part No.:
- 192043.66
- Brand:
- MARTOR
Subtotal (1 pack of 10 units)*
Kr. 217,70
(exc. VAT)
Kr. 272,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 110 unit(s) shipping from 23 November 2026
- Plus 500 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 21,77 | Kr. 217,70 |
*price indicative
- RS Stock No.:
- 266-2144
- Mfr. Part No.:
- 192043.66
- Brand:
- MARTOR
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Blade Size | 26 x 18.5 x 0.4 mm | |
| Product Type | Safety Knife Blade | |
| Blade Shape | Square | |
| Material | Steel | |
| Blade Type | Safety Knife Blade | |
| Heavy Duty | Yes | |
| Blade Width | 18.5mm | |
| Number of Pieces | 10 | |
| Blade Length | 26mm | |
| Blade Thickness | 400μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Blade Size 26 x 18.5 x 0.4 mm | ||
Product Type Safety Knife Blade | ||
Blade Shape Square | ||
Material Steel | ||
Blade Type Safety Knife Blade | ||
Heavy Duty Yes | ||
Blade Width 18.5mm | ||
Number of Pieces 10 | ||
Blade Length 26mm | ||
Blade Thickness 400μm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The MARTOR industrial blade number 192043 has 4 cutting edges with double bevel edge ground facets.
Non-corrosive blade
0.4 mm material thickness
Related links
- MARTOR Steel Flat Safety Knife Blade 10 per Package
- MARTOR Steel Square Safety Knife Blade 10 per Package
- MARTOR Steel Standard Safety Knife Blade 10 per Package
- MARTOR Steel Square Safety Knife Blade 10 per Package
- MARTOR Steel Knife Blade 10 per Package
- MARTOR Steel Flat Knife Blade 10 per Package
- MARTOR Steel Round Edge Auto-Retractable 10 per Package
- MARTOR Steel Curved Safety Knife Blade 10 per Package