Aten 1 USB Extender VGA over Cat5e KVM Extender 300 m

Subtotal (1 unit)*

Kr. 7 740,42

(exc. VAT)

Kr. 9 675,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 740,42

*price indicative

RS Stock No.:
285-4446
Distrelec Article No.:
125-79-512
Mfr. Part No.:
CE770
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

KVM Extender

Video Connection Type

VGA

Number of Ports

12

Keyboard/Mouse Connection Type

USB

Sub Type

Extender

Supported Number of Displays

1

Transmission Method

Cat5e

Power Consumption

5.1W

Extension Distance

300m

Receiver Depth

202mm

Receiver Height

25mm

Receiver Width

86.4mm

Standards/Approvals

RoHS

Transmitter Depth

202mm

Transmitter Width

86.4mm

Transmitter Height

25mm

COO (Country of Origin):
TW
The Aten USB based KVM Extender with Deskew function. The automatic signal compensation and RS 232 serial functionality allow access to a computer system from a remote USB console.

Easy to install

Hot pluggable

Rack mountable

USB overcurrent detection and prevention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy