Aten 1 USB Extender VGA over Cat5e KVM Extender 200 m

Subtotal (1 unit)*

Kr. 6 448,38

(exc. VAT)

Kr. 8 060,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 448,38

*price indicative

RS Stock No.:
285-4445
Mfr. Part No.:
CE750A
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

KVM Extender

Video Connection Type

VGA

Sub Type

Extender

Keyboard/Mouse Connection Type

USB

Number of Ports

19

Supported Number of Displays

1

Transmission Method

Cat5e

Maximum Resolution

1920 x 1200 (60 Hz at 30 m)

Extension Distance

200m

Power Consumption

3.6W

Receiver Depth

202mm

Receiver Height

25mm

Standards/Approvals

RoHS

Receiver Width

86.3mm

Transmitter Depth

202mm

Transmitter Height

25mm

Transmitter Width

86.3mm

COO (Country of Origin):
TW
The Aten USB based KVM Extender with automatic signal compensation and RS 232 serial functionality that allows access to a computer system from a remote USB console such USB keyboard, monitor and USB mouse.

Hot pluggable

Rack mountable

High resolution video

Adjustable gain control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy