Aten Dual Monitor USB Extender DVI-D over Cat5e KVM Extender 60 m

Subtotal (1 unit)*

Kr. 10 943,73

(exc. VAT)

Kr. 13 679,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 943,73

*price indicative

RS Stock No.:
285-4441
Distrelec Article No.:
110-77-618
Mfr. Part No.:
CE604
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

KVM Extender

Video Connection Type

DVI-D

Number of Ports

16

Sub Type

Extender

Keyboard/Mouse Connection Type

USB

Supported Number of Displays

2

Number of Video Outputs

2

Transmission Method

Cat5e

Maximum Resolution

1920 x 1200

Power Consumption

4.3W

Extension Distance

60m

Receiver Depth

86.7mm

Receiver Height

25mm

Receiver Width

202mm

Standards/Approvals

RoHS

Transmitter Depth

86.7mm

Transmitter Height

25mm

Transmitter Width

202mm

COO (Country of Origin):
TW
The Aten DVI Dual View USB based KVM Extender that features Dual View functionality, which enables the video output to seamlessly display on two monitors. With RS 232 serial functionality, it allows access to a computer system from a remote console up to 60 m away.

Superior video quality

RS 232 serial channel

2KV surge protection

Built in 8KV and 15KV ESD protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy