Aten 1 USB Extender HDMI over Cat6 KVM Extender 100 m

Subtotal (1 unit)*

Kr. 15 217,28

(exc. VAT)

Kr. 19 021,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15 217,28

*price indicative

RS Stock No.:
285-4447
Distrelec Article No.:
303-72-245
Mfr. Part No.:
CE820
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

KVM Extender

Video Connection Type

HDMI

Keyboard/Mouse Connection Type

USB

Number of Ports

17

Sub Type

Extender

Number of Video Outputs

1

Supported Number of Displays

1

Transmission Method

Cat6

Maximum Resolution

4 k

Extension Distance

100m

Power Consumption

5.37W

Receiver Depth

182mm

Receiver Height

28.7mm

Standards/Approvals

RoHS

Receiver Width

121.9mm

Transmitter Depth

182mm

Transmitter Width

121.9mm

Transmitter Height

28.7mm

COO (Country of Origin):
TW
The Aten USB HDMI HDBaseT 2.0 KVM Extender integrates the latest HDBaseT 2.0 technologies to deliver 4K HDMI video, stereo audio, USB, Ethernet and RS 232 signals up to 100 meters. The HDBaseT 2.0 guarantees the most reliable transmission on the market as well as enables the long reach capability that extends full HD 1080P signals up to 150 meters.

Long reach mode switch

Status detection and LED

Long distance with superior video quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy