Aten 1 USB Extender DisplayPort over Cat6 KVM Extender 100 m

Subtotal (1 unit)*

Kr. 16 556,65

(exc. VAT)

Kr. 20 695,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 16 556,65

*price indicative

RS Stock No.:
285-4448
Mfr. Part No.:
CE920
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

KVM Extender

Video Connection Type

DisplayPort

Keyboard/Mouse Connection Type

USB

Number of Ports

17

Sub Type

Extender

Supported Number of Displays

1

Transmission Method

Cat6

Maximum Resolution

4 k

Extension Distance

100m

Power Consumption

6.74W

Receiver Depth

182mm

Receiver Height

28.7mm

Receiver Width

121.9mm

Standards/Approvals

RoHS

Transmitter Depth

182mm

Transmitter Height

28.7mm

Transmitter Width

121.9mm

COO (Country of Origin):
TW
The Aten USB DisplayPort HDBaseT 2.0 KVM Extender integrates the latest HDBaseT 2.0 technologies to deliver 4K video, stereo audio, USB, Ethernet and RS 232 signals up to 100 meters. The HDBaseT™ 2.0 guarantees the most reliable transmission on the market as well as enables the long reach capability that extends full HD 1080P signals up to 150 meters.

HDCP Compatible

USB 2.0 full speed ports

Long Reach mode switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy