Rextron 4 Port PS2 DVI-D KVM Switch
- RS Stock No.:
- 275-7172
- Mfr. Part No.:
- KVM-DV04
- Brand:
- Rextron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 2 543,85
(exc. VAT)
Kr. 3 179,81
(inc. VAT)
- RS Stock No.:
- 275-7172
- Mfr. Part No.:
- KVM-DV04
- Brand:
- Rextron
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
| Brand | Rextron | |
| Video Connection Type | DVI-D | |
| Product Type | KVM Switch | |
| Number of Ports | 4 | |
| Keyboard/Mouse Connection Type | PS2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Video Connection Type DVI-D | ||
Product Type KVM Switch | ||
Number of Ports 4 | ||
Keyboard/Mouse Connection Type PS2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Rextron 4 port kvm switch that allow up to two/four ibm compatible computers to be controlled from one keyboard, one mouse and one dvi monitor. Switching between computers is as easy as pressing the button on the front of the switch or by entering a hot-key command from your keyboard, no interface card or software is required, the switch is independent of operating systems and allows the attached computers to run different applications.
Cascade configuration expands system capability
Auto scan automatically selects computers sequentially
Supports Microsoft IntelliMouse (Pro), IntelliTrackball
Hot key functions allow easy computer access
Built in buzzer for hot key command confirmation
Ke
Related links
- Rextron 4 Port 4 Displays PS2 SVGA KVM Switch
- Aten 1 Port 1 Displays USB DVI-D KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DVI-D KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Rextron 4 Port PS2 SVGA KVM Switch 1600 x 1200 pixel Maximum Resolution
- Rextron 4 Port USB SVGA KVM Switch
- Rextron 4 Port 4 Displays PS2 VGA, SVGA KVM Switch PS/2 VGA/SVGA Maximum Resolution
- Aten 2 Port 1 Displays USB DVI-D KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DVI-D KVM Switch 1920 x 1200 (60 Hz) Maximum Resolution