Rextron 4 Port 4 Displays PS2 SVGA KVM Switch
- RS Stock No.:
- 275-7170
- Mfr. Part No.:
- KVM-668
- Brand:
- Rextron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-7170
- Mfr. Part No.:
- KVM-668
- Brand:
- Rextron
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
| Brand | Rextron | |
| Video Connection Type | SVGA | |
| Product Type | KVM Switch | |
| Number of Ports | 4 | |
| Supported Number of Displays | 4 | |
| Keyboard/Mouse Connection Type | PS2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Video Connection Type SVGA | ||
Product Type KVM Switch | ||
Number of Ports 4 | ||
Supported Number of Displays 4 | ||
Keyboard/Mouse Connection Type PS2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Rextron 4 port hybrid kvm cpu switch box that allows you to access ps/2 equipped computers (up to a maximum of 3) and usb equipped computers (up to a maximum of 4) from one ps/2 keyboard, ps/2 mouse and vga monitor. There is no interface card or software to configure. Installation is as easy as connecting cables between the cpu switch and your computers. Operation is as simple as pressing buttons, entering hot-key command and navigating through the user-friendly on-screen menu (available on models with osd support). The hybrid kvm cpu switch is independent of computer operating systems, allowing the attached computers to run different operating systems or applications.
Front panel push buttons for easy computer selection
Supports keyboard and mouse
Plug n Play
Related links
- Rextron 4 Port 4 Displays PS2 VGA, SVGA KVM Switch PS/2 VGA/SVGA Maximum Resolution
- Rextron 4 Port PS2 SVGA KVM Switch 1600 x 1200 pixel Maximum Resolution
- Rextron 4 Port USB SVGA KVM Switch
- Rextron 2 Port 2 Displays PS2 SVGA KVM Switch SVGA Maximum Resolution
- Rextron 8 Port PS2 SVGA KVM Switch 1600 x 1200 pixel Maximum Resolution
- Rextron 4 Port USB VGA, SVGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Rextron 4 Port PS2 DVI-D KVM Switch
- Trendnet 4 Port 4 Displays USB VGA, SVGA KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution