Rextron 2 Port 2 Displays PS2 SVGA KVM Switch SVGA Maximum Resolution
- RS Stock No.:
- 275-7158
- Mfr. Part No.:
- KVM-505
- Brand:
- Rextron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-7158
- Mfr. Part No.:
- KVM-505
- Brand:
- Rextron
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
| Brand | Rextron | |
| Product Type | KVM Switch | |
| Video Connection Type | SVGA | |
| Number of Ports | 2 | |
| Supported Number of Displays | 2 | |
| Maximum Resolution | SVGA | |
| Keyboard/Mouse Connection Type | PS2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Product Type KVM Switch | ||
Video Connection Type SVGA | ||
Number of Ports 2 | ||
Supported Number of Displays 2 | ||
Maximum Resolution SVGA | ||
Keyboard/Mouse Connection Type PS2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Rextron 2 port compact kvm switch kit that allows users access to 2 ibm compatible computers from one ps/2 keyboard, ps/2 mouse and vga/svga monitor. Switching between computers is easy as pressing the push button or entering hot-key commands from your keyboard. There is no interface card or software to install and it is independent of the computer operating system. The cpu switch kit consumes negligible power and is designed to run reliably without an external power adapter.
Unique loose free cables included preventing keyboard or mouse connector from getting loose
Power free operation
Keyboard states automatically saved and restored
Related links
- Rextron 4 Port 4 Displays PS2 VGA, SVGA KVM Switch PS/2 VGA/SVGA Maximum Resolution
- Rextron 2 Port USB SVGA, VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Rextron 4 Port PS2 SVGA KVM Switch 1600 x 1200 pixel Maximum Resolution
- Rextron 8 Port PS2 SVGA KVM Switch 1600 x 1200 pixel Maximum Resolution
- Rextron 4 Port 4 Displays PS2 SVGA KVM Switch
- Rextron 4 Port USB VGA, SVGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB VGA, SVGA KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- Rextron 2 Port USB SVGA KVM Switch