Rextron 2 Port USB SVGA KVM Switch
- RS Stock No.:
- 275-7165
- Mfr. Part No.:
- KVM-607
- Brand:
- Rextron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-7165
- Mfr. Part No.:
- KVM-607
- Brand:
- Rextron
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
| Brand | Rextron | |
| Product Type | KVM Switch | |
| Video Connection Type | SVGA | |
| Number of Ports | 2 | |
| Keyboard/Mouse Connection Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Product Type KVM Switch | ||
Video Connection Type SVGA | ||
Number of Ports 2 | ||
Keyboard/Mouse Connection Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Rextron kvm switch which is fully compatible with usb specification, the switch boxes are a combination of keyboard, video, mouse switch and a usb peripheral sharing device. It is possible to control up to 2/4 pcs, g3/g4 macs or iMac from 1 usb keyboard, 1 usb mouse and 1 monitor. Its peripheral sharing function enables sharing of other usb peripherals among connected computers. Switching between computers is easy as pressing the push button. There is no interface card and software to install and is independent of the computer operating system.
Can be Linked with other KVM switches of the same make
2/4 computers share up to 3 or 4 different USB peripheral
Related links
- Rextron 4 Port USB SVGA KVM Switch
- Rextron 2 Port USB SVGA, VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Rextron 4 Port 4 Displays PS2 SVGA KVM Switch
- Rextron 2 Port 2 Displays PS2 SVGA KVM Switch SVGA Maximum Resolution
- Rextron 8 Port PS2 SVGA KVM Switch 1600 x 1200 pixel Maximum Resolution
- Rextron 4 Port USB VGA, SVGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB SVGA, VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 16 Port USB VGA, SVGA KVM Switch 2048 x 1536 pixel Maximum Resolution