Rextron 2 Port Dual Monitor USB DVI-D KVM Switch
- RS Stock No.:
- 275-7173
- Mfr. Part No.:
- KVM-DVUSB02
- Brand:
- Rextron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 275-7173
- Mfr. Part No.:
- KVM-DVUSB02
- Brand:
- Rextron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Video Connection Type | DVI-D | |
| Number of Ports | 2 | |
| Number of Displays Supported | 2 | |
| Keyboard/Mouse Connection Type | USB | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Video Connection Type DVI-D | ||
Number of Ports 2 | ||
Number of Displays Supported 2 | ||
Keyboard/Mouse Connection Type USB | ||
