- RS Stock No.:
- 171-2564
- Mfr. Part No.:
- 4440Z2XL
- Brand:
- 3M
17 In stock for same day dispatch
Added
Price Each
Kr. 84,59
(exc. VAT)
Kr. 105,74
(inc. VAT)
Units | Per unit |
1 + | Kr. 84,59 |
- RS Stock No.:
- 171-2564
- Mfr. Part No.:
- 4440Z2XL
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3M 4440 Lab Coat, XXL
3M™ Lab Coat 4440 offers a general barrier to non-hazardous substances and liquid splashes, ideal for light duty applications. The lab coat is made of the same laminated material as the Type 5/6 3M™ Protective Coverall 4535.
Features and Benefits
• Microporous PE laminate material Knitted cuffs
• Offers a barrier against non-hazardous particles and liquid splashes
• Zip fastener
• Offers a barrier against non-hazardous particles and liquid splashes
• Zip fastener
Applications
Lab coats are used for basic protection and contamination control in scientific and medical environments. Designed to protect against light splashing of fluids, they provide a level of assurance that the wearers underclothes are not contaminated or spoiled.
Other sizes available
Why choose 3M?
3M are a recognised name in medical and scientific applications, and are renowned for the quality and range of their personal protective equipment. RS combines their excellent customer service with 3Ms fantastic reputation and extensive product range to ensure you have an effective PPE solution for almost any environment.
Specifications
Attribute | Value |
---|---|
Size | XXL |
Material | PE |
Gender | Unisex |
Colour | White |
Closure Type | Zipper |
Standards Met | CE CAT I |