- RS Stock No.:
- 871-5656
- Mfr. Part No.:
- 73892
- Brand:
- Desco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 871-5656
- Mfr. Part No.:
- 73892
- Brand:
- Desco
Technical Reference
Legislation and Compliance
RoHS Status: Exempted
- COO (Country of Origin):
- US
Product Details
Statshield® Protective Smock
Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.
Statshield® smocks are constructed of a lightweight dissipative material. The conductive nylon fibres are woven in a chain-link design throughout the material providing continuous and consistent charge dissipation. All the seams in Statshield® smocks are designed to maintain electrical continuity from panel to panel, sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1.
If not grounded, the smock can become an isolated charged conductor. If not grounded via a wrist strap coil cord, ground the ESD garment using ESD footwear to ESD flooring.
Statshield® smocks are constructed of a lightweight dissipative material. The conductive nylon fibres are woven in a chain-link design throughout the material providing continuous and consistent charge dissipation. All the seams in Statshield® smocks are designed to maintain electrical continuity from panel to panel, sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1.
If not grounded, the smock can become an isolated charged conductor. If not grounded via a wrist strap coil cord, ground the ESD garment using ESD footwear to ESD flooring.
Statshield® smocks are available in a range of styles, sizes and colours
Hip to cuff grounding
Constructed of a lightweight dissipative material
Statshield® smocks must be laundered periodically for proper operation
Hip to cuff grounding
Constructed of a lightweight dissipative material
Statshield® smocks must be laundered periodically for proper operation
Note
Blue, Black, Grey, Pink and Orange Jackets with cuffs contain a badge holder tab and two sleeve pen pockets.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Size | M |
Gender | Men |
Material Properties | Anti-static, Conductive, Dissipative |
Closure Type | Snaps |
Number of Pockets | 3 |