WAGO Thermal Transfer Printer Handheld Label Printer, USB
- RS Stock No.:
- 281-5891
- Distrelec Article No.:
- 303-17-100
- Mfr. Part No.:
- 258-5000
- Brand:
- WAGO
Stock information currently inaccessible
- RS Stock No.:
- 281-5891
- Distrelec Article No.:
- 303-17-100
- Mfr. Part No.:
- 258-5000
- Brand:
- WAGO
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
| Brand | WAGO | |
| Model | Thermal Transfer Printer | |
| Application | Circuit Board Labelling, Data and Telecommunications Labelling, Electrical Labelling, Facility Identification, General Identification, Hazard Communication Identification, Industrial Labelling, Inventory and Asset Tracking, Laboratory Labelling, Safety Identification, Wire and Cable Labelling | |
| Handheld | Yes | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Model Thermal Transfer Printer | ||
Application Circuit Board Labelling, Data and Telecommunications Labelling, Electrical Labelling, Facility Identification, General Identification, Hazard Communication Identification, Industrial Labelling, Inventory and Asset Tracking, Laboratory Labelling, Safety Identification, Wire and Cable Labelling | ||
Handheld Yes | ||
Plug Type USB | ||
- COO (Country of Origin):
- TW
The WAGO Thermal transfer printer having Smart Printer for complete control cabinet marking. It has print resolution of 300 dpi with marking material including 8 MB memory and maximum 127 mm/s print speed.
Marking software Smart Script
Marking method Thermal transfer
Print head Glass layer, spring-mounted
Marking method Thermal transfer
Print head Glass layer, spring-mounted
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies