- RS Stock No.:
- 737-4462
- Mfr. Part No.:
- 361075
- Brand:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 737-4462
- Mfr. Part No.:
- 361075
- Brand:
- Brady
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BBP11 Thermal Transfer Printer
The Brady BBP11 (BBP11-24LUK + CS) is a compact desk-top printer which provides high-quality thermal transfer printing at a low cost. The Brady BBP11 is an entry level thermal transfer printer for labels, tapes cable markers, sleeves and much more
Space saving design - small footprint
Fast processor: 200 MHz
Memory of 2 MB FLASH, 8 MB SDRAM and an SD card slot for memory expansion up to 4 GB
High-quality double-walled clamshell design.
A wide range of labels, tags, cable markers and sleeves can be printed with the BBP11 series
Printing up to 5 per second
Durability and reliability
Ethernet, USB 2.0, Serial and Parallel interfaces
Powerful firmware: TSPL2, file manager, BASIC programming, standalone programming
Fast processor: 200 MHz
Memory of 2 MB FLASH, 8 MB SDRAM and an SD card slot for memory expansion up to 4 GB
High-quality double-walled clamshell design.
A wide range of labels, tags, cable markers and sleeves can be printed with the BBP11 series
Printing up to 5 per second
Durability and reliability
Ethernet, USB 2.0, Serial and Parallel interfaces
Powerful firmware: TSPL2, file manager, BASIC programming, standalone programming
Identifying your cables, devices, laboratory equipment and many other components has never been so easy. Traceability of company assets is an absolute must these days, and the BBP11 provides this solution
1D barcode
Code 39, Code 93, Code 128UCC, Code 128 subsets A.B.C., Codabar, Interleave 2 of 5
EAN8, EAN13, EAN128, UPC-A, UPC-E, EAN and UPC 2(5) digits add-on
MSI, PLESSEY, POSTNET, RSS-Stacked, RSS14
2D barcode
PDF-417, Maxicode, DataMatrix, QR code
Code 39, Code 93, Code 128UCC, Code 128 subsets A.B.C., Codabar, Interleave 2 of 5
EAN8, EAN13, EAN128, UPC-A, UPC-E, EAN and UPC 2(5) digits add-on
MSI, PLESSEY, POSTNET, RSS-Stacked, RSS14
2D barcode
PDF-417, Maxicode, DataMatrix, QR code
Internal Fonts - 8 alpha-numeric bitmap fonts, 1 True Type font, Built-in True Type Font engine
Print Directions - Font & barcode rotation: 0°, 90°, 180° and 270°
Media Type - Continuous, die-cut, fan-fold, tag, linerless (DT only)
Print Directions - Font & barcode rotation: 0°, 90°, 180° and 270°
Media Type - Continuous, die-cut, fan-fold, tag, linerless (DT only)
Applications
Asset Identification; Barcode Labelling; Wire & Cable Marking
Asset Identification; Barcode Labelling; Wire & Cable Marking
Note
Supplied with
BBP11-24LUK label printer (200 dpi tear off printer), Windows driver disc, power cable, USB cable, Instruction manual
Specifications
Attribute | Value |
---|---|
Model | BBP11 |
Maximum Label Width | 118mm |
Plug Type | UK |
Resolution | 300dpi |
- RS Stock No.:
- 737-4462
- Mfr. Part No.:
- 361075
- Brand:
- Brady