- RS Stock No.:
- 134-7091
- Mfr. Part No.:
- PSPT-250-175-YL
- Brand:
- Brady
1 In stock for same day dispatch
Added
Price Each
Kr. 1 111,66
(exc. VAT)
Kr. 1 389,58
(inc. VAT)
Units | Per unit |
1 - 14 | Kr. 1 111,66 |
15 - 49 | Kr. 1 056,11 |
50 + | Kr. 1 022,67 |
- RS Stock No.:
- 134-7091
- Mfr. Part No.:
- PSPT-250-175-YL
- Brand:
- Brady
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Features and Benefits
• Polyolefin material
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
Specifications
Attribute | Value |
---|---|
Product Type | Heatshrink Labels |
Label Height | 11.28mm |
Label Width | 44.45mm |
Label Quantity | 100 |
Background Colour | Yellow |
Series | B-342 PermaSleeve |
Material | Polyolefin |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |