- RS Stock No.:
- 187-4991
- Brand:
- RS PRO
Available to back order for despatch 22.05.2024
Added
Price Each
Kr. 2 555,63
(exc. VAT)
Kr. 3 194,54
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 555,63 |
- RS Stock No.:
- 187-4991
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Aluminium Stepladder
The RS PRO aluminium stepladder has closed length of 1380mm and an open length of 1260mm. The number of steps (treads) is 6. It has a total weight of 4.5kgs. To ensure safety, a unique strengthening beam is incorporated into non-slip treads, reducing the risk of slipping and accidents.
Features and Benefits
Rubber feet & aluminium side arms help prevent slips & twists as there are no tapes or flimsy arms to break
Lightweight & easy to carry
Lightweight & easy to carry
Specifications
Attribute | Value |
---|---|
Number of Treads | 6 |
Stiles Material | Aluminium |
Tread Material | Aluminium |
Open Length | 1.26m |
Weight | 4.5kg |