Wurth Elektronik LAN Ethernet Transformer, 70 °C, 0 °C
- RS Stock No.:
- 485-455
- Distrelec Article No.:
- 301-89-921
- Mfr. Part No.:
- 749023010A
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
Kr. 58,75
(exc. VAT)
Kr. 73,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 58,75 |
*price indicative
- RS Stock No.:
- 485-455
- Distrelec Article No.:
- 301-89-921
- Mfr. Part No.:
- 749023010A
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Inductance | 350μH | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Inductance 350μH | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Turns Ratio 1:1 | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik LAN Ethernet Transformer 0 °C
- Wurth Elektronik PCB LAN Ethernet Transformer 0 °C
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C
- Wurth Elektronik LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 33.02 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 21.06 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 21.84 mm
- Bourns Through Hole LAN Ethernet Transformer 0 °C 8.35 mm