Bourns Surface LAN Ethernet Transformer, 105 °C, -40 °C 2.9 mm
- RS Stock No.:
- 238-0323
- Distrelec Article No.:
- 304-31-300
- Mfr. Part No.:
- SM453229A-381N7Y
- Brand:
- Bourns
Get a bulk buy discount
Add 25 more to save Kr. 4,00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
Kr. 30,43
(exc. VAT)
Kr. 38,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 110 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 6,086 | Kr. 30,43 | - |
| 25 - 45 | Kr. 5,926 | Kr. 29,63 | Kr. 4,00 |
| 50 - 95 | Kr. 5,17 | Kr. 25,85 | Kr. 45,80 |
| 100 - 495 | Kr. 4,85 | Kr. 24,25 | Kr. 123,60 |
| 500 + | Kr. 4,348 | Kr. 21,74 | Kr. 869,00 |
*price indicative
- RS Stock No.:
- 238-0323
- Distrelec Article No.:
- 304-31-300
- Mfr. Part No.:
- SM453229A-381N7Y
- Brand:
- Bourns
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
| Brand | Bourns | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1.5dB | |
| Mount Type | Surface | |
| Depth | 2.9mm | |
| Inductance | 380μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | SM453229A | |
| Supported Ethernet Standards | 10/100/1000 Base-T | |
| Standards/Approvals | RoHS, AEC-Q200, IEEE 802.3 | |
| Turns Ratio | 1:1 ± 3% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1.5dB | ||
Mount Type Surface | ||
Depth 2.9mm | ||
Inductance 380μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series SM453229A | ||
Supported Ethernet Standards 10/100/1000 Base-T | ||
Standards/Approvals RoHS, AEC-Q200, IEEE 802.3 | ||
Turns Ratio 1:1 ± 3% | ||
- COO (Country of Origin):
- TW
The Bourns Electronics 10/100/1000 base-T chip LAN transformer unlike traditional LAN magnetics built with multiple toroidal core transformers and common mode chokes assembled in a single module, this chip LAN transformer is a discrete, centre-tapped component wound on a drum core and capped with a ferrite plate to emulate the result of the close magnetic path of a toroid core.
IEEE 802.3 Ethernet compatible
Compatible with 10/100/1000 BASE-T
Discrete transformers and common mode chokes for flexible PCB layout
Expanded temperature range of -40 to +105 °C
AEC-Q200 Compliant and halogen free
Related links
- Bourns Surface LAN Ethernet Transformer -40 °C 2.9 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 2.9 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 3.22mm 2.9 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 6.1 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 6 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 4.1 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 3.22 mm