DeWALT DCE089D1R-QW XR Laser Colour Red Rotary Laser
- RS Stock No.:
- 121-919
- Mfr. Part No.:
- DCE089D1R-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 7 445,50
(exc. VAT)
Kr. 9 306,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 445,50 |
*price indicative
- RS Stock No.:
- 121-919
- Mfr. Part No.:
- DCE089D1R-QW
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Levelling Accuracy | ±3 mm/m | |
| Product Type | Rotary Laser | |
| Laser Colour | Red | |
| Power Source | Battery | |
| Laser Beam coverage | 360° | |
| Waterproof IP Rating | IP65 | |
| Working Range | 20 m | |
| Series | XR | |
| Standards/Approvals | CE mark | |
| Model Number | DCE089D1R-QW | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Levelling Accuracy ±3 mm/m | ||
Product Type Rotary Laser | ||
Laser Colour Red | ||
Power Source Battery | ||
Laser Beam coverage 360° | ||
Waterproof IP Rating IP65 | ||
Working Range 20 m | ||
Series XR | ||
Standards/Approvals CE mark | ||
Model Number DCE089D1R-QW | ||
- COO (Country of Origin):
- CN
The DeWALT 12V XR 3 X 360 Cross Line Red Laser, featuring a 1 X 2Ah battery for consistent power. This laser projects three 360° lines two intersecting vertical lines and one horizontal or cross line, ensuring comprehensive coverage for various levelling and alignment tasks. The built-in battery life indicator allows for easy monitoring of battery levels, ensuring uninterrupted operation. With a magnetic pivoting base and 1/4 inch & 5/8 inch thread for tripod mounting, this laser provides versatile mounting options for convenient use on job sites. Whether you're working on construction projects, interior design, or renovation tasks, this cross line laser offers precision and efficiency for professional-grade results.
Full-time pulse mode allows use with detector, maintaining full brightness for visibility
Locking Pendulum helps prevent damage to internal components
Integrated magnetic pivoting base with ¼ inch thread
Battery indicator
Related links
- DeWALT DCE0825D1R-QW XR Laser Colour Red Rotary Laser
- DeWALT DCE074D1R-QW DCE074D Laser Colour Red Rotary Laser
- DeWALT DCE079D1R-QW Laser Colour Red Rotary Laser
- DeWALT 1-77-132 Laser Colour Red Rotary Laser
- DeWALT STHT77616-0 STANLEY 360° Laser Colour Red Rotary Laser, 2
- Leica Rugby 610 600 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 620 600 635 nm Laser Colour Red Rotary Laser
- Bosch GRL300HV 635 nm Laser Colour Red Rotary Laser