DeWALT DCE074D1R-QW DCE074D Laser Colour Red Rotary Laser
- RS Stock No.:
- 141-946
- Mfr. Part No.:
- DCE074D1R-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 15 541,24
(exc. VAT)
Kr. 19 426,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 15 541,24 |
*price indicative
- RS Stock No.:
- 141-946
- Mfr. Part No.:
- DCE074D1R-QW
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Levelling Accuracy | ±3 mm | |
| Product Type | Rotary Laser | |
| Working Environment | Outdoor | |
| Laser Colour | Red | |
| Power Source | Battery | |
| Working Range | 450 m | |
| Weight | 6.86kg | |
| Levelling Type | Self-Levelling | |
| Waterproof IP Rating | IP54 | |
| Series | DCE074D | |
| Standards/Approvals | No | |
| Height | 325mm | |
| Model Number | DCE074D1R-QW | |
| Length | 455mm | |
| Width | 355mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Levelling Accuracy ±3 mm | ||
Product Type Rotary Laser | ||
Working Environment Outdoor | ||
Laser Colour Red | ||
Power Source Battery | ||
Working Range 450 m | ||
Weight 6.86kg | ||
Levelling Type Self-Levelling | ||
Waterproof IP Rating IP54 | ||
Series DCE074D | ||
Standards/Approvals No | ||
Height 325mm | ||
Model Number DCE074D1R-QW | ||
Length 455mm | ||
Width 355mm | ||
- COO (Country of Origin):
- CN
The DeWALT lightweight design of this battery pack offers users upgraded 4.0Ah power without sacrificing size or adding extra weight compared to the 18V 3.0Ah battery pack, enhancing manoeuvrability and comfort during use. Its inbuilt protection system guards against overheat, overload, and deep discharge, ultimately extending the battery's lifespan and ensuring safer operation. Additionally, with no memory effect and minimal self-discharge, users can experience maximum productivity and minimal downtime, making it an ideal choice for demanding tasks where reliability and efficiency are paramount.
Full automatic horizontal and vertical self-levelling
Plumb dot up feature for vertical alignment
Single slope mode for setting specific grades
Removable tripod connector (5/8 inch) for easy attachment to tripods
Related links
- DeWALT DCE0825D1R-QW XR Laser Colour Red Rotary Laser
- DeWALT DCE079D1R-QW Laser Colour Red Rotary Laser
- DeWALT DCE089D1R-QW XR Laser Colour Red Rotary Laser
- DeWALT 1-77-132 Laser Colour Red Rotary Laser
- Leica Rugby 610 600 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 620 600 635 nm Laser Colour Red Rotary Laser
- Bosch GRL300HV 635 nm Laser Colour Red Rotary Laser
- DeWALT STHT77616-0 STANLEY 360° Laser Colour Red Rotary Laser, 2