DeWALT FMHT1-74267 Laser Colour Green Laser Line Detector
- RS Stock No.:
- 493-943
- Mfr. Part No.:
- FMHT1-74267
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 1 510,31
(exc. VAT)
Kr. 1 887,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 510,31 |
*price indicative
- RS Stock No.:
- 493-943
- Mfr. Part No.:
- FMHT1-74267
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Laser Line Detector | |
| Laser Colour | Green | |
| Power Source | Battery | |
| Working Range | 50 m | |
| Weight | 282g | |
| Standards/Approvals | RoHS | |
| Height | 40mm | |
| Length | 130mm | |
| Model Number | FMHT1-74267 | |
| Width | 180mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Laser Line Detector | ||
Laser Colour Green | ||
Power Source Battery | ||
Working Range 50 m | ||
Weight 282g | ||
Standards/Approvals RoHS | ||
Height 40mm | ||
Length 130mm | ||
Model Number FMHT1-74267 | ||
Width 180mm | ||
- COO (Country of Origin):
- BE
The DeWALT FATMAX Green Beam Line Detector is a receiver designed for the Stanley Fatmax Green Beam Laser. It extends the working range of the laser for further distances, up to 50 meters.
Large LED screen for beam reading with audible sound
Mounting support for use with grading rod
Related links
- Laserliner 036.713A 515 nm Laser Colour Green Laser Line Detector
- Stanley FatMax FMHT 530 nm Laser Colour Green Laser Level, 3
- DeWALT STHT77499-1 Laser Colour Green Line Laser, 2
- DeWALT Laser Colour Green Laser Level
- DeWALT Laser Colour Green Laser Level, 3
- DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3
- DeWALT DW088CG-XJ DW088CG-XJ Laser Colour Green Laser Level
- DeWALT STHT77592-1 Laser Colour Green Laser Level, 2