Stanley FatMax FMHT 530 nm Laser Colour Green Laser Level, 3

Subtotal (1 unit)*

Kr. 10 650,94

(exc. VAT)

Kr. 13 313,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 650,94

*price indicative

RS Stock No.:
257-7132
Mfr. Part No.:
FMHT1-77356
Brand:
Stanley FatMax
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley FatMax

Product Type

Laser Level

Levelling Accuracy

±3 mm/m

Working Environment

Indoor & Outdoor

Alignment Level

Yes

Laser Class

Class 2

Laser Colour

Green

Laser Wavelength

530nm

Power Source

Battery

Working Range

35 m

Waterproof IP Rating

IP54

Laser Beam coverage

360°

Number of Lasers

3

Levelling Type

Self-Levelling

Weight

4.04kg

Standards/Approvals

IEC/EN 60825-1

Series

FMHT

Height

180mm

Maximum Operating Temperature

40°C

Width

350mm

Length

435mm

Minimum Operating Temperature

10°C

COO (Country of Origin):
CN
The Stanley FatMax 360° multi-line laser with green beam has 3 line projection for horizontal, vertical, top level or low, square, operating range is from 35 m depending to brightness and 50 m with detection cell (not supplied), green beam which is 4 times more visible beam for unmatched visibility even in daylight (515 to 530 nm), pulsed diodes for outdoor use with sensor cell (not supplied).

Precise and efficient

Reliable and strong

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy