Stanley FatMax FMHT77597-1 3 253 561 775 970 530 nm Laser Colour Green Laser Level, 2

Subtotal (1 unit)*

Kr. 6 385,02

(exc. VAT)

Kr. 7 981,28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 385,02

*price indicative

RS Stock No.:
257-7141
Mfr. Part No.:
FMHT77597-1
Brand:
Stanley FatMax
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley FatMax

Levelling Accuracy

±3 mm/m

Product Type

Laser Level

Working Environment

Outdoor

Alignment Level

Yes

Laser Class

Class 2

Laser Wavelength

530nm

Laser Colour

Green

Battery Type

2Ah Lithium-ion

Power Source

Lithium-ion Battery

Number of Lasers

2

Waterproof IP Rating

IP54

Standards/Approvals

IEC 60825-1

Series

FMHT77597-1 3 253 561 775 970

Height

180mm

Length

430mm

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

Width

341mm

COO (Country of Origin):
CN
The Stanley FatMax cross level has 5 independent high visibility beams, 3 horizontal points and 1 high point/ 1 low point (plumb High visibility, pulse diodes for better outdoor use with a reception cell (optional) Horizontal and vertical lines, for cross projection.

Precise and efficient

Resistant

Point 45 m – Line 30 m (50m with cell)

Practical

More safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy