- RS Stock No.:
- 264-7200
- Mfr. Part No.:
- FLUKE-410/CN
- Brand:
- Fluke
Available to back order for despatch when stock is available
Added
Price Each
Kr. 1 322,00
(exc. VAT)
Kr. 1 652,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 322,00 |
- RS Stock No.:
- 264-7200
- Mfr. Part No.:
- FLUKE-410/CN
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Fluke laser distance meters have the simple design and easy-to-use button operation allow you to operate with one hand, minimize the time spent in measuring, also maximize the reliability of measurements.
Quickly measure distance, calculate area / volume / Pythagoras
Fast, accurate, durable, and easy to use
1-meter drop tested with IP65 rated
2 AAA NiMH rechargeable cells
Dimensions of 52 mm x 116mm x 28mm
Fast, accurate, durable, and easy to use
1-meter drop tested with IP65 rated
2 AAA NiMH rechargeable cells
Dimensions of 52 mm x 116mm x 28mm
Specifications
Attribute | Value |
---|---|
Accuracy | ±2 mm |
Measurement Range | 0.2 → 100m |
Imperial or Metric | Metric |
Display Type | Digital |
Laser Class | Class 2 |
Laser Wavelength | 630 → 670nm |
Laser Colour | Red |