Fluke 416D Distance Meter, 0.05 → 60m Range, ±1.5 mm Accuracy
- RS Stock No.:
- 674-2615
- Mfr. Part No.:
- FLUKE-416D
- Brand:
- Fluke
Stock information currently inaccessible
- RS Stock No.:
- 674-2615
- Mfr. Part No.:
- FLUKE-416D
- Brand:
- Fluke
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
- COO (Country of Origin):
- US
Related links
- Leica Distance Meter ± 1.5 mm Accuracy
- Megger Distance Meter ±1.5 mm Accuracy
- Extech Distance Meter ±2 mm Accuracy
- Extech DT100M Distance Meter ±2 mm Accuracy
- Fluke 411D Distance Meter ±3 mm Accuracy
- Leica D110 Laser Measure ±1.5 mm Accuracy
- Bosch GLM 40 Laser Measure ±1.5 mm Accuracy
- Stanley Distance Meter ±3 mm Accuracy
