Hama Laser Pointer with Red Dot
- RS Stock No.:
- 238-0616
- Mfr. Part No.:
- 139917
- Brand:
- Hama
Stock information currently inaccessible
- RS Stock No.:
- 238-0616
- Mfr. Part No.:
- 139917
- Brand:
- Hama
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
| Brand | Hama | |
| Dot Colour | Red | |
| Length | 130mm | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Dot Colour Red | ||
Length 130mm | ||
- COO (Country of Origin):
- CN
The HAMA spot pointer has handy magnifying glass function enables to enlarge details, such as tables, maps, etc. It is possible to move the point of the laser pointer digitally in your presentation using the remote control. Using the three buttons on the presenter, easily scroll forwards and backwards through slides and change display option. The SD card in the dongle contains the software needed and offers additional storage space for your presentation. Set a timer for your presentation with the remaining time appearing on the presenter's display. Ideal for Power point presentations with graphics and calculations, for example in customer discussions, pitches or at product presentations.
Fast charging within 2 hours
Range of up to 20 metres guarantees freedom of movement
Adaptation of the pointer colour, magnifier size, etc. via the software
Integrated display shows low battery warning
Integrated rechargeable battery and can be used for u
Range of up to 20 metres guarantees freedom of movement
Adaptation of the pointer colour, magnifier size, etc. via the software
Integrated display shows low battery warning
Integrated rechargeable battery and can be used for u
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies