DeWALT DCMWP Lawnmower Battery

Subtotal (1 unit)*

Kr. 9 014,73

(exc. VAT)

Kr. 11 268,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 014,73

*price indicative

RS Stock No.:
134-675
Mfr. Part No.:
DCMWP500N-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Lawnmower

Power Type

Battery

Battery Voltage

54V

Battery Capacity

15Ah

Series

DCMWP

COO (Country of Origin):
CN
The DeWALT push lawn mower features a high-efficiency cutting system with dual blades, optimized for extended runtime and superior cutting performance.

Single point height adjust system with 6 cutting settings, from 25mm-102mm

Convenient LED Dashboard communicates battery state of charge, cutting system difficulty, and blade end of life

One touch handle system quickly telescopes and folds handles for ease of storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy