Makita LXT Lawnmower Battery
- RS Stock No.:
- 252-2567
- Mfr. Part No.:
- DLM532Z
- Brand:
- Makita
Subtotal (1 unit)*
Kr. 14 963,45
(exc. VAT)
Kr. 18 704,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14 963,45 |
*price indicative
- RS Stock No.:
- 252-2567
- Mfr. Part No.:
- DLM532Z
- Brand:
- Makita
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
| Brand | Makita | |
| Power Type | Battery | |
| Product Type | Lawnmower | |
| Battery Voltage | 36V | |
| Maximum Speed | 2.8rpm | |
| Series | LXT | |
| Noise Level | 90.4dBA | |
| Weight | 42.8kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Power Type Battery | ||
Product Type Lawnmower | ||
Battery Voltage 36V | ||
Maximum Speed 2.8rpm | ||
Series LXT | ||
Noise Level 90.4dBA | ||
Weight 42.8kg | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Makita cordless lawn mower 530mm (21") powered by two 18V LXT Li-Ion batteries in series. Recommended for lawns up to 2,300m².
Durable steel deck.
Self propelled: On/off switch lever for self-propelled function
Powered by two 18V Li-ion batteries in series to supply energy to the powerful 36V DC motor drive system.
Four 18V LXT Li-Ion batteries can be fitted to the machine with manual battery selection switch to select which pair of batteries to use
Brushless motor
Soft start
Constant speed control
Electronic 2-speed selection.
"Soft no load" function automatically reduces the motor speed during idling to suppress the vibration of the machine body.
Low noise mode provides rotation speed (2,500 RPM) by constant speed control
Single lever cutting height adjustment
Child lock key
Electric brake
Grass box with grass level indicator
Handle height adjustment (2 stages)
Wheels with built in ball bearing for additional durability
IPX4 Waterproof Design