DeWALT DCMWSP Lawnmower Electric

Subtotal (1 unit)*

Kr. 11 998,61

(exc. VAT)

Kr. 14 998,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 998,61

*price indicative

RS Stock No.:
352-050
Mfr. Part No.:
DCMWSP156W2-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Power Type

Electric

Product Type

Lawnmower

Battery Voltage

18V

Battery Capacity

8Ah

Series

DCMWSP

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT 2X XR 18V 8Ah Brushless Self Propelled Lawn Mower is a high performance, versatile tool designed for efficient lawn care. Equipped with a Direct Drive brushless motor, it offers enhanced autonomy and longer runtime. The dual cutting blades provide improved mulching and a professional quality finish, while the 53 cm high performance housing minimizes mowing accumulation, further extending working autonomy. The mower features a user interface with charging lights, offering real time feedback on battery status. Its 3 in 1 functionality allows you to choose between mulching, grass collection, or rear discharge, making it adaptable to various lawn maintenance needs.

Innovative machine folding system for vertical storage

70 percent space saving

Ultra flat housing and handles that fold down at the touch of a button

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy