Ampire AM-19201080NTZQW-T01 TFT LCD Module / Touch Screen, 15.6in, 1920 x 1080pixels

Bulk discount available

Subtotal (1 unit)*

Kr.11 788 69 

(exc. VAT)

Kr.14 735 86 

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship
Units
Per unit
1 - 4Kr. 11 788,69
5 - 9Kr. 11 222,75
10 - 24Kr. 10 715,96
25 +Kr. 10 256,19

*price indicative

RS Stock No.:
205-6996
Mfr. Part No.:
AM-19201080NTZQW-T01
Brand:
Ampire
Find similar products by selecting one or more attributes.
Select all

Brand

Ampire

Diagonal Display Size

15.6in

Resolution

1920 x 1080pixels

Touch Screen

Yes

Viewing Area Dimensions

344 x 194mm

Display Matrix Technology

TFT

COO (Country of Origin):
TW
The Ampire 15.6 inch amorphous-TFT-LCD is composed of a 15.6” TFT-LCD panel and LED backlight and LED driving board.

16.7M colours ( R , G , B 8 bit digital each)
SFT with Normally Black LCD type
Anti glare surface
Brightness up to 340 cd/m2

Related links