NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP IPS TFT LCD Colour Display, 4.3in, 480 x 272pixels
- RS Stock No.:
- 262-4112
- Mfr. Part No.:
- NHD-4.3-480272EF-ASXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
Kr.427 85
(exc. VAT)
Kr.534 81
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 49 unit(s) shipping from 14. juli 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | Kr. 427,85 |
5 + | Kr. 394,85 |
*price indicative
- RS Stock No.:
- 262-4112
- Mfr. Part No.:
- NHD-4.3-480272EF-ASXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
Diagonal Display Size | 4.3in | |
Interface Type | RGB | |
Resolution | 480 x 272pixels | |
Touch Screen | No | |
Viewing Area Dimensions | 98.7 x 56.2mm | |
Touch Screen Type | None | |
Supply Voltage | 3.3 V | |
Backlight Type | LED | |
Display Mode | Transmissive | |
AC or DC Input Voltage | dc | |
Dimensions | 105.5 x 67.2 x 2.95mm | |
Display Matrix Technology | IPS TFT | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +70°C | |
Brightness | 1200cd/m² | |
Operating Temperature Range | -20 → 70°C | |
Voltage Rating | 3.3V | |
Display Type | TFT | |
Series | NHD | |
Viewing Area Width | 56.2mm | |
Power Supply Included | No | |
Width | 67.2mm | |
Height | 2.95mm | |
Select all | ||
---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 4.3in | ||
Interface Type RGB | ||
Resolution 480 x 272pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 98.7 x 56.2mm | ||
Touch Screen Type None | ||
Supply Voltage 3.3 V | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 105.5 x 67.2 x 2.95mm | ||
Display Matrix Technology IPS TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 1200cd/m² | ||
Operating Temperature Range -20 → 70°C | ||
Voltage Rating 3.3V | ||
Display Type TFT | ||
Series NHD | ||
Viewing Area Width 56.2mm | ||
Power Supply Included No | ||
Width 67.2mm | ||
Height 2.95mm | ||
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-T IPS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-CTP IPS TFT LCD Colour Display / Touch Screen 480 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-HDMI-HR-RSXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480MB-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480EZ-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480FT-CSXP-CTP IPS TFT LCD Colour Display / Touch Screen 800 x