NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CTXI#-FT LCD Colour Display Touch Screen, 2.4 in, 240 x 320 pixel
- RS Stock No.:
- 264-4014
- Mfr. Part No.:
- NHD-2.4-240320CF-CTXI#-FT
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Add 5 more to save Kr. 28,60
View bulk pricing optionsSubtotal (1 unit)*
Kr. 223,54
(exc. VAT)
Kr. 279,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 15 unit(s) ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 223,54 | - |
| 5 + | Kr. 217,82 | Kr. 28,60 |
*price indicative
- RS Stock No.:
- 264-4014
- Mfr. Part No.:
- NHD-2.4-240320CF-CTXI#-FT
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 2.4in | |
| Product Type | LCD Colour Display | |
| Interface Type | Parallel | |
| Screen Resolution | 240 x 320 pixel | |
| Current | 9mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 38.32 x 50.26 mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 42.72mm | |
| Standards/Approvals | RoHS | |
| Height | 3.85mm | |
| Depth | 60.26mm | |
| Brightness | 280cd/m² | |
| Display Type | TFT | |
| Series | NHD | |
| Power Supply Included | Yes | |
| Contrast Ratio | 200:1 | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 2.4in | ||
Product Type LCD Colour Display | ||
Interface Type Parallel | ||
Screen Resolution 240 x 320 pixel | ||
Current 9mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 38.32 x 50.26 mm | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 42.72mm | ||
Standards/Approvals RoHS | ||
Height 3.85mm | ||
Depth 60.26mm | ||
Brightness 280cd/m² | ||
Display Type TFT | ||
Series NHD | ||
Power Supply Included Yes | ||
Contrast Ratio 200:1 | ||
- COO (Country of Origin):
- CN
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CTXI#-F LCD Colour Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CSXN#-F LCD Colour Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CSXN#-FT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-BSXV-FT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320DA-CTXN-T LCD Colour Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-BSXV-F TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CSXV#-F TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-FT TFT LCD Display Touch Screen 128 x 160 pixel