NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CTXI#-F TFT LCD Colour Display, 2.4in, 240 x 320pixels | RS
Login / Register to access your benefits
Recently searched

    NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CTXI#-F TFT LCD Colour Display, 2.4in, 240 x 320pixels

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 199,76

    (exc. VAT)

    Kr. 249,70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    52 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Check stock levels
    Units
    Per unit
    1 - 4Kr. 199,76
    5 +Kr. 194,87

    **price indicative

    RS Stock No.:
    264-4011
    Mfr. Part No.:
    NHD-2.4-240320CF-CTXI#-F
    Brand:
    NEWHAVEN DISPLAY INTERNATIONAL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NEWHAVEN DISPLAY INTERNATIONAL

    Diagonal Display Size

    2.4in

    Interface Type

    Parallel

    Resolution

    240 x 320pixels

    Touch Screen

    No

    Viewing Area Dimensions

    37.72 x 49.96mm

    Supply Voltage

    3.3 V

    Touch Screen Type

    None

    Display Mode

    Transmissive

    Dimensions

    42.32 x 59.91 x 3.0mm

    Display Matrix Technology

    TFT

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +70°C

    Brightness

    280cd/m²

    Series

    NHD

    Display Type

    TFT

    Related links