Displaytech 162J CC BC-3LP 162J Alphanumeric LCD Display, White on, 2 Rows by 16 Characters, Transmissive

Bulk discount available

Subtotal (1 unit)*

Kr.198 71 

(exc. VAT)

Kr.248 39 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 236 unit(s) shipping from 12. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 198,71
10 - 24Kr. 190,13
25 - 49Kr. 147,80
50 - 99Kr. 145,06
100 +Kr. 126,87

*price indicative

RS Stock No.:
210-9029
Mfr. Part No.:
162J CC BC-3LP
Brand:
Displaytech
Find similar products by selecting one or more attributes.
Select all

Brand

Displaytech

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

3mm

Character Height

5.6mm

Illumination Colour

White

Display Mode

Transmissive

Series

162J

COO (Country of Origin):
CN
The Displaytech 162J series is a STN transmissive type LCD display which has supply voltage of typically 4.2 V. It has dot size of 0.5 X 0.65 mm and dot pitch of 0.60 X 0.70 mm. It has low power consumption and cost effective.

Operating temperature is from 0 to +50 °C
Supply current 1.2 mA

Related links