- RS Stock No.:
- 627-1753
- Mfr. Part No.:
- 32128A-FC-BW-RGB
- Brand:
- Displaytech
Available to back order for despatch 25.11.2024
Added
Price Each
Kr. 173,43
(exc. VAT)
Kr. 216,79
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 173,43 |
5 - 9 | Kr. 164,87 |
10 - 24 | Kr. 156,54 |
25 - 49 | Kr. 129,21 |
50 + | Kr. 122,43 |
- RS Stock No.:
- 627-1753
- Mfr. Part No.:
- 32128A-FC-BW-RGB
- Brand:
- Displaytech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
128 x 32 Pixel Dot Matric LCD Display
From Displayport, this standard graphic LCD module is ideal for applications that require a small, high-resolution display such as remote controls.
Features & Benefits
Resolution: 128 x 32
Duty: 1/33
Pixel Size: 0.242 x 0.242
View Area: 36.1 x 9.95
Module Size: 41.3 x 19.7
Driver IC: ST7565V
Duty: 1/33
Pixel Size: 0.242 x 0.242
View Area: 36.1 x 9.95
Module Size: 41.3 x 19.7
Driver IC: ST7565V
Monochrome Graphic LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Graphic |
Resolution | 128 x 32pixels |
Viewing Area Height | 19.1mm |
Viewing Area Dimensions | 55 x 19mm |
Viewing Area Width | 54.8mm |
Interface Type | FPC |
External Depth | 5.5mm |
Background Colour | Blue, Green, Red |
Illumination Colour | Black |
Backlight Type | LED |
External Width | 65.6mm |
External Height | 29.2mm |
External Dimensions | 65.6 x 5.5 x 29.2mm |
Controller Type | NJU6450 |
Display Matrix Technology | FSTN |
Display Mode | Transflective |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -30 → +80°C |
- RS Stock No.:
- 627-1753
- Mfr. Part No.:
- 32128A-FC-BW-RGB
- Brand:
- Displaytech