- RS Stock No.:
- 195-3175
- Mfr. Part No.:
- E4980AL-032
- Brand:
- Keysight Technologies
1 In stock for same day dispatch
Added
Price Each
Kr. 62 975,00
(exc. VAT)
Kr. 78 718,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 62 975,00 |
- RS Stock No.:
- 195-3175
- Mfr. Part No.:
- E4980AL-032
- Brand:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies LCR Meter, High-Resolution Display, 5.3kg Weight - E4980AL-032
Need a hand with your electrical measurement checklist? Reach for this LCR meter from Keysight Technologies. It puts you in the know when you're repairing, testing or calibrating electrical circuits by giving spot-on inductance, capacitance and resistance readings. A wide test frequency range of 20Hz to 300kHz means it's just the thing for both low and high-frequency applications. Thanks to its compact dimensions of 105 (H) x 370 (W) x 390mm (D) and a light weight of 5.3kg, it's easy as can be to move this bench testing tool around your workshop as needed.
Features & Benefits
Wide operating temperature range between 0°C and +55°C for use in challenging conditions
High-resolution LCD screen lets you read data easily
LED status lights offer quick and convenient visual diagnostics
Six different display modes to suit your measurement needs
High-resolution LCD screen lets you read data easily
LED status lights offer quick and convenient visual diagnostics
Six different display modes to suit your measurement needs
Applications
Industrial automation
Electronics industry
Data and communication centres
Electronics industry
Data and communication centres
How do I connect this LCR meter to my PC?
For versatile PC connectivity and a fast transfer speed, this LCR meter features a choice of LAN, USB or GPIB interfaces.
Specifications
Attribute | Value |
---|---|
Maximum Capacitance Measurement | 0.002mF |
Maximum Resistance Measurement | 100 MΩ |
Maximum Test Frequency | 300kHz |
Bench/Handheld | Bench |
Display Type | LCD |
Power Source | Mains |
Dimensions | 367.4 x 388.7 x 103.8mm |
Weight | 5.3kg |
Height | 103.8mm |
Length | 367.4mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | 0°C |
Plug Type | Mains |
Model Number p | E4980AL |
Width | 388.7mm |