Yuasa 12 V, M6 Lead Acid Battery, 93.6 Ah, 173mm x 220 mm x 305 mm

Subtotal (1 unit)*

Kr. 3 831,37

(exc. VAT)

Kr. 4 789,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 19 unit(s) shipping from 15 March 2027
  • Plus 4 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 831,37

*price indicative

RS Stock No.:
269-9064
Mfr. Part No.:
SWL2500TFR
Brand:
Yuasa
Find similar products by selecting one or more attributes.
Select all

Brand

Yuasa

Product Type

Lead Acid Battery

Battery Capacity

93.6Ah

Nominal Voltage

12V

Construction

VRLA

Application

Industry

Eurobat Classification

10 to 12 Year

Termination Type

M6

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Depth

305mm

Weight

32kg

Standards/Approvals

ISO 9001, UL

Width

173mm

Height

220mm

RoHS Status: Not Applicable

COO (Country of Origin):
TW
The Yuasa VRLA battery has 10 to 12 years long life and absorbed glass mat construction with no free acid. This battery provides installation and cooperation in any orientation.

Compliant with IEC60896 21

FR case option to UL94 V0

Gas recombination

Good recovery from deep discharge

Float charge current has no limit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy