- RS Stock No.:
- 167-6186
- Mfr. Part No.:
- 13R686C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 167-6186
- Mfr. Part No.:
- 13R686C
- Brand:
- Murata Power Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
1300 Series Unshielded Inductors
Professional range of Murata unshielded inductors from the 1300 series. The inductors are suitable for applications such as power supplies and general purpose filtering designs.
1300 Series are general purpose range of inductors suitable for low to medium current applications
Radial Mount
Up to 6.3A
1.5μH to 68μH
Low DC resistance
Radial Mount
Up to 6.3A
1.5μH to 68μH
Low DC resistance
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 68 mH |
Maximum DC Current | 40mA |
Mounting Type | Through Hole |
Maximum DC Resistance | 152Ω |
Tolerance | ±10% |
Diameter | 9.5mm |
Height | 13.5mm |
Dimensions | 9.5 (Dia.) x 13.5 (H)mm |
Maximum Self Resonant Frequency | 1kHz |
Lead Pitch | 5mm |
Series | 1300R |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.65mm |