- RS Stock No.:
- 169-1878
- Mfr. Part No.:
- IPLA32L3R0KD
- Brand:
- Vishay
Available to back order for despatch 08.11.2024
Added
Price Each (In a Box of 20)
Kr. 511,605
(exc. VAT)
Kr. 639,506
(inc. VAT)
Units | Per unit | Per Box* |
20 + | Kr. 511,605 | Kr. 10 232,10 |
*price indicative |
- RS Stock No.:
- 169-1878
- Mfr. Part No.:
- IPLA32L3R0KD
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
For high power density DC/DC converter application
High current capabilities
Very stable performances versus temperature
Very compact design (low profile and weight)
Low EMI, magnetically shielded
High self-resonance frequency
Recommended frequency range (100 kHz, 800 kHz)
Operating temperature range:
-55 °C, 125 °C with heatsink dissipation
Flexible pin out design (tapped output terminals,layout, …)
Material temperature grade: 180 °C
High current capabilities
Very stable performances versus temperature
Very compact design (low profile and weight)
Low EMI, magnetically shielded
High self-resonance frequency
Recommended frequency range (100 kHz, 800 kHz)
Operating temperature range:
-55 °C, 125 °C with heatsink dissipation
Flexible pin out design (tapped output terminals,layout, …)
Material temperature grade: 180 °C
Specifications
Attribute | Value |
---|---|
Inductance | 3 μH |
Maximum DC Current | 70A |
Mounting Type | Chassis Mount |
Maximum DC Resistance | 0.62mΩ |
Tolerance | ±10% |
Length | 31mm |
Depth | 43mm |
Height | 22.2mm |
Dimensions | 31 x 43 x 22.2mm |
Lead Pitch | 18mm |
Series | IPLA 32 |
Lead Diameter | 9mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Wire |