Murata 470 μH ±15% Ferrite Radial Inductor, 530mA Idc, 1230mΩ Rdc, 1200LRS
- RS Stock No.:
- 170-9277
- Mfr. Part No.:
- 12LRS474C
- Brand:
- Murata Power Solutions
10 In stock for same day dispatch
Price Each (On a Reel of 250)
Kr. 6,266
(exc. VAT)
Kr. 7,832
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
250 + | Kr. 6,266 | Kr. 1 566,50 |
*price indicative
- RS Stock No.:
- 170-9277
- Mfr. Part No.:
- 12LRS474C
- Brand:
- Murata Power Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1200LRS Series Shielded Radial Choke
1200LRS Series Through hole radial lead shielded inductors
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Suitable for power line filtering in low to medium current
Applications: Switching power supply circuits
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Suitable for power line filtering in low to medium current
Applications: Switching power supply circuits
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 470 μH |
Maximum DC Current | 530mA |
Mounting Type | Radial |
Maximum DC Resistance | 1230mΩ |
Tolerance | ±15% |
Diameter | 10.5mm |
Height | 8.5mm |
Dimensions | 10.5 (Dia.) x 8.5mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | 1200LRS |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Terminal Type | Through Hole |