- RS Stock No.:
- 173-0039
- Brand:
- RS PRO
640 In stock for same day dispatch
Added
Price Each (In a Box of 160)
Kr. 14,435
(exc. VAT)
Kr. 18,044
(inc. VAT)
Units | Per unit | Per Box* |
160 - 640 | Kr. 14,435 | Kr. 2 309,60 |
800 - 1440 | Kr. 13,28 | Kr. 2 124,80 |
1600 + | Kr. 12,558 | Kr. 2 009,28 |
*price indicative |
- RS Stock No.:
- 173-0039
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
S-16949:2002
ISO-14001:2004
Specifications
Attribute | Value |
---|---|
Inductance | 68 μH |
Maximum DC Current | 5A |
Mounting Type | Radial |
Maximum DC Resistance | 0.055Ω |
Tolerance | ±15% |
Diameter | 26mm |
Height | 12mm |
Dimensions | 26 (Dia.) x 12mm |
Series | DP |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.75mm |
Terminal Type | Radial Leaded |