RS PRO 150 μH Power Inductor, 5 A Idc, 0.094 Ω Rdc, DP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-0053
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Inductor

Inductance

150μH

Maximum DC Current

5A

Mount Type

Radial

Test Frequency

10kHz

Maximum DC Resistance

0.094Ω

Lead Diameter

0.71mm

Diameter

41mm

Automotive Standard

No

Height

13mm

Minimum Operating Temperature

-40°C

Inductance Tolerance

±15 %

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Lead Pitch

13mm

Length

52mm

Termination Style

Radial Lead

Depth

13mm

Series

DP

RS Pro Toroidal Power Inductor 22uH - 1000uH


RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features


Low cost

No radiation design

Hot Solder, inductors have pre - pinned leads for easy PC Board mounting

Operating frequency to 100 kHz

RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004

Related links