KEMET 450 μH Iron Leaded Inductor, 5A Idc, 0.120mΩ Rdc, SN
- RS Stock No.:
- 181-5786
- Mfr. Part No.:
- SN14-700
- Brand:
- KEMET
View all Leaded Inductors
Available to back order for despatch when stock is available
Price Each (In a Tray of 50)
kr 52,705
(exc. VAT)
kr 65,881
(inc. VAT)
Units | Per unit | Per Tray* |
50 - 50 | kr 52,705 | kr 2 635,25 |
100 + | kr 50,595 | kr 2 529,75 |
*price indicative |
- RS Stock No.:
- 181-5786
- Mfr. Part No.:
- SN14-700
- Brand:
- KEMET
- COO (Country of Origin):
- VN
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SN14-700 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 450 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 60 K
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 60 K
Specifications
Attribute | Value |
Inductance | 450 μH |
Maximum DC Current | 5A |
Mounting Type | Through Hole |
Maximum DC Resistance | 0.120mΩ |
Diameter | 35mm |
Depth | 20mm |
Dimensions | 35 (Dia.) x 20mm |
Core Material | Iron |
Lead Pitch | 15mm |
Series | SN |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Wire |
Lead Diameter | 1mm |