- RS Stock No.:
- 181-5794
- Mfr. Part No.:
- SN12HP-2201
- Brand:
- KEMET
Available to back order for despatch when stock is available
Added
Price Each (In a Tray of 50)
Kr. 35,25
(exc. VAT)
Kr. 44,06
(inc. VAT)
Units | Per unit | Per Tray* |
50 + | Kr. 35,25 | Kr. 1 762,50 |
*price indicative |
- RS Stock No.:
- 181-5794
- Mfr. Part No.:
- SN12HP-2201
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SN12HP-2201 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron
Inductance 20 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 50 K
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 50 K
Specifications
Attribute | Value |
---|---|
Inductance | 20 μH |
Maximum DC Current | 10A |
Mounting Type | Through Hole |
Maximum DC Resistance | 0.013mΩ |
Diameter | 26mm |
Depth | 16mm |
Dimensions | 26 (Dia.) x 16mm |
Core Material | Iron |
Lead Pitch | 10mm |
Series | SN |
Terminal Type | Wire |
Minimum Operating Temperature | -25°C |
Lead Diameter | 1.4mm |
Maximum Operating Temperature | +105°C |