KEMET 80 μH Iron Common Mode Choke, 2A Idc, 85mΩ Rdc, SN-JB
- RS Stock No.:
- 181-5818
- Mfr. Part No.:
- SN8D-400JB
- Brand:
- KEMET
View all Leaded Inductors
Available to back order for despatch when stock is available
Price Each (In a Tray of 91)
kr 31,721
(exc. VAT)
kr 39,651
(inc. VAT)
Units | Per unit | Per Tray* |
91 + | kr 31,721 | kr 2 886,611 |
*price indicative |
- RS Stock No.:
- 181-5818
- Mfr. Part No.:
- SN8D-400JB
- Brand:
- KEMET
- COO (Country of Origin):
- VN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SN-JB coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise counter measure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Specifications
Attribute | Value |
Inductance | 80 μH |
Maximum DC Current | 2A |
Mounting Type | Through Hole |
Maximum DC Resistance | 85mΩ |
Length | 18.5mm |
Depth | 15.5mm |
Height | 18mm |
Dimensions | 18.5 x 15.5 x 18mm |
Core Material | Iron |
Lead Pitch | 14mm |
Series | SN-JB |
Terminal Type | Wire |
Minimum Operating Temperature | -25°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |