KEMET 64 μH Iron Common Mode Choke, 1A Idc, 110mΩ Rdc, SN-JB
- RS Stock No.:
- 181-6017
- Mfr. Part No.:
- SN5-450JB
- Brand:
- KEMET
View all Leaded Inductors
Available to back order for despatch when stock is available
Price Each (In a Pack of 5)
kr 18,916
(exc. VAT)
kr 23,645
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | kr 18,916 | kr 94,58 |
50 - 95 | kr 17,786 | kr 88,93 |
100 - 195 | kr 16,46 | kr 82,30 |
200 - 395 | kr 15,502 | kr 77,51 |
400 + | kr 14,068 | kr 70,34 |
*price indicative |
- RS Stock No.:
- 181-6017
- Mfr. Part No.:
- SN5-450JB
- Brand:
- KEMET
- COO (Country of Origin):
- VN
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SN-JB coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise counter measure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Specifications
Attribute | Value |
Inductance | 64 μH |
Maximum DC Current | 1A |
Mounting Type | Through Hole |
Maximum DC Resistance | 110mΩ |
Length | 13.5mm |
Depth | 9.2mm |
Height | 15mm |
Dimensions | 13.5 x 9.2 x 15mm |
Core Material | Iron |
Lead Pitch | 10mm |
Series | SN-JB |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.4mm |
Terminal Type | Wire |