KEMET 80 μH Iron Leaded Inductor, 1A Idc, 0.200mΩ Rdc, SN
- RS Stock No.:
- 181-6028
- Mfr. Part No.:
- SN5-5501
- Brand:
- KEMET
View all Leaded Inductors
Available to back order for despatch when stock is available
Price Each (In a Pack of 5)
kr 8,392
(exc. VAT)
kr 10,49
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | kr 8,392 | kr 41,96 |
*price indicative |
- RS Stock No.:
- 181-6028
- Mfr. Part No.:
- SN5-5501
- Brand:
- KEMET
- COO (Country of Origin):
- VN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SN5-5501 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 80 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 45 K
Specifications
Attribute | Value |
Inductance | 80 μH |
Maximum DC Current | 1A |
Mounting Type | Through Hole |
Maximum DC Resistance | 0.200mΩ |
Diameter | 13mm |
Depth | 7mm |
Dimensions | 13 (Dia.) x 7mm |
Core Material | Iron |
Lead Pitch | 7mm |
Series | SN |
Maximum Operating Temperature | +105°C |
Terminal Type | Wire |
Minimum Operating Temperature | -25°C |
Lead Diameter | 0.4mm |