- RS Stock No.:
- 181-6031
- Mfr. Part No.:
- SN16P-400J
- Brand:
- KEMET
Available to back order for despatch when stock is available
Added
Price Each
Kr. 83,77
(exc. VAT)
Kr. 104,71
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 83,77 |
10 - 24 | Kr. 78,77 |
25 - 49 | Kr. 72,77 |
50 - 99 | Kr. 68,66 |
100 + | Kr. 62,33 |
- RS Stock No.:
- 181-6031
- Mfr. Part No.:
- SN16P-400J
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SN16P-400J is a SN-J series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 108 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 45 K
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 45 K
Specifications
Attribute | Value |
---|---|
Inductance | 108 μH |
Maximum DC Current | 8A |
Mounting Type | Through Hole |
Maximum DC Resistance | 0.027mΩ |
Diameter | 33mm |
Depth | 21mm |
Height | 33.5mm |
Dimensions | 33 (Dia.) x 33.5mm |
Core Material | Iron |
Lead Pitch | 16mm |
Series | SN-J |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.5mm |
Terminal Type | Wire |