Recently searched

    KEMET 72 μH Iron Common Mode Choke, 3A Idc, 42mΩ Rdc, SN

    KEMET
    RS Stock No.:
    181-6041
    Mfr. Part No.:
    SN10-400
    Brand:
    KEMET
    View all Leaded Inductors
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 5)

    kr 32,224

    (exc. VAT)

    kr 40,28

    (inc. VAT)

    UnitsPer unitPer Pack*
    5 - 45kr 32,224kr 161,12
    50 - 95kr 30,294kr 151,47
    100 - 195kr 28,006kr 140,03
    200 - 395kr 26,394kr 131,97
    400 +kr 24,02kr 120,10
    *price indicative
    RS Stock No.:
    181-6041
    Mfr. Part No.:
    SN10-400
    Brand:
    KEMET

    Legislation and Compliance

    COO (Country of Origin):
    VN

    Product Details

    The KEMET SN coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.

    Proprietary Fe dust core material
    Excellent for normal mode noise countermeasures
    Large core loss
    Wide variety of sizes and specifications
    Operating temperature range from −25°C to +105°C
    Home appliances
    Power supplies


    Specifications

    AttributeValue
    Inductance72 μH
    Maximum DC Current3A
    Mounting TypeThrough Hole
    Maximum DC Resistance42mΩ
    Diameter21mm
    Depth11mm
    Dimensions21 (Dia.) x 11mm
    Core MaterialIron
    Lead Pitch9mm
    SeriesSN
    Lead Diameter0.8mm
    Maximum Operating Temperature+105°C
    Minimum Operating Temperature-25°C
    Terminal TypeWire

    Available to back order for despatch when stock is available
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 5)

    kr 32,224

    (exc. VAT)

    kr 40,28

    (inc. VAT)

    UnitsPer unitPer Pack*
    5 - 45kr 32,224kr 161,12
    50 - 95kr 30,294kr 151,47
    100 - 195kr 28,006kr 140,03
    200 - 395kr 26,394kr 131,97
    400 +kr 24,02kr 120,10
    *price indicative